Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479287222Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82Y7807
Product RangeWE-PMCI Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.360 |
| 25+ | $1.300 |
| 50+ | $1.240 |
| 100+ | $1.120 |
| 500+ | $1.060 |
| 1000+ | $0.999 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479287222Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82Y7807
Product RangeWE-PMCI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Power Inductor Case2.5mm x 2mm x 1mm
Product RangeWE-PMCI Series
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1mm
DC Resistance Max
0.132ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
3.15A
Saturation Current (Isat)
1.5A
Product Range
WE-PMCI Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
