Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447966Copy
Newark Part No.58AK2080
Product RangeWE-MI Series
Your Part Number
4,580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $4.320 |
| 25+ | $4.180 |
| 50+ | $4.060 |
| 100+ | $3.940 |
| 250+ | $3.780 |
| 500+ | $3.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$43.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447966Copy
Newark Part No.58AK2080
Product RangeWE-MI Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max1.8ohm
Self Resonant Frequency40MHz
DC Current Rating15mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.8ohm
DC Current Rating
15mA
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
