Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763147ACopy
Newark Part No.58AK2085
Product RangeWE-PMI Series
Your Part Number
1,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $20.200 |
| 50+ | $19.960 |
| 100+ | $18.200 |
| 250+ | $17.920 |
| 500+ | $17.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$202.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479763147ACopy
Newark Part No.58AK2085
Product RangeWE-PMI Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.1125ohm
Self Resonant Frequency190MHz
DC Current Rating1.1A
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
190MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.1125ohm
DC Current Rating
1.1A
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
