Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479777310Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AC1111RL
Cut Tape62AC1111
Product RangeWE-PMI Series
Your Part Number
5,445 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.260 | $6.30 |
| Total Price | $6.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.260 |
| 10+ | $1.230 |
| 15+ | $1.220 |
| 25+ | $1.210 |
| 50+ | $1.140 |
| 125+ | $1.120 |
| 250+ | $1.110 |
| 500+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479777310Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel62AC1111RL
Cut Tape62AC1111
Product RangeWE-PMI Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)125mA
Product RangeWE-PMI Series
Inductor Case / Package0805 [2012 Metric]
Power Inductor Case-
DC Resistance Max0.5ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-PMI Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
650mA
Saturation Current (Isat)
125mA
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
0.5ohm
Product Length
2mm
Product Height
1.25mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
