Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448025003Copy
Newark Part No.28AH8219
Product RangeWE-CMBNC Series
Your Part Number
87 In Stock
Need more?
40 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
47 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
| 10+ | $9.320 |
| 25+ | $8.990 |
| 50+ | $8.300 |
| 100+ | $8.070 |
| 250+ | $7.840 |
Price for:Each
Minimum: 1
Multiple: 1
$12.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448025003Copy
Newark Part No.28AH8219
Product RangeWE-CMBNC Series
Technical Datasheet
Inductance2.5mH
DC Current Rating5A
DC Resistance Max0.015ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWE-CMBNC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.5mH
DC Resistance Max
0.015ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
5A
Operating Temperature Min
-55°C
Product Range
WE-CMBNC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
