Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744844101Copy
Newark Part No.55Y0292
Product RangeWE-ExB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.600 |
| 10+ | $14.710 |
| 25+ | $13.840 |
| 50+ | $12.960 |
| 100+ | $12.080 |
| 250+ | $11.030 |
| 500+ | $9.980 |
Price for:Each
Minimum: 1
Multiple: 1
$15.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744844101Copy
Newark Part No.55Y0292
Product RangeWE-ExB Series
Technical Datasheet
Inductance100µH
DC Current Rating14A
DC Resistance Max6000µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-ExB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
DC Resistance Max
6000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
14A
Operating Temperature Min
-40°C
Product Range
WE-ExB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
