Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744861120Copy
Newark Part No.48W3890
Product RangeWE-TFCH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 10+ | $4.790 |
| 25+ | $4.530 |
| 50+ | $4.270 |
| 100+ | $3.910 |
| 500+ | $3.560 |
| 1000+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744861120Copy
Newark Part No.48W3890
Product RangeWE-TFCH Series
Technical Datasheet
Inductance12mH
DC Current Rating400mA
DC Resistance Max2ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TFCH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12mH
DC Resistance Max
2ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
400mA
Operating Temperature Min
-40°C
Product Range
WE-TFCH Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
