Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744870470Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AH7108RL
Cut Tape92AH7108
Product RangeWE-DD Series
Your Part Number
610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.930 | $3.93 |
| Total Price | $3.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 25+ | $3.760 |
| 100+ | $3.290 |
| 250+ | $3.040 |
| 500+ | $2.690 |
| 1000+ | $2.630 |
| 5000+ | $2.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744870470Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AH7108RL
Cut Tape92AH7108
Product RangeWE-DD Series
Technical Datasheet
Product RangeWE-DD Series
Inductance, Parallel47µH
RMS Current, Parallel1.45A
Saturation Current, Parallel3.1A
DC Resistance Max, Parallel0.15ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-DD Series
RMS Current, Parallel
1.45A
DC Resistance Max, Parallel
0.15ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
47µH
Saturation Current, Parallel
3.1A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
