Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448709047Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK2102RL
Cut Tape58AK2102
Product RangeWE-DD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.590 | $3.59 |
| Total Price | $3.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 25+ | $3.380 |
| 100+ | $3.000 |
| 250+ | $2.770 |
| 500+ | $2.720 |
| 1000+ | $2.660 |
| 5000+ | $2.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448709047Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel58AK2102RL
Cut Tape58AK2102
Product RangeWE-DD Series
Technical Datasheet
Product RangeWE-DD Series
Inductance, Parallel4.7µH
RMS Current, Parallel3.6A
Saturation Current, Parallel13A
DC Resistance Max, Parallel0.023ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-DD Series
RMS Current, Parallel
3.6A
DC Resistance Max, Parallel
0.023ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
13A
Leakage Inductance
-
Product Length
12.5mm
Product Height
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
