Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74489440027Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel75AJ2807RL
Cut Tape75AJ2807
Product RangeWE-TDC Series
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.470 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 25+ | $2.430 |
| 100+ | $2.270 |
| 250+ | $2.180 |
| 500+ | $2.100 |
| 1000+ | $2.060 |
| 5000+ | $2.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74489440027Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel75AJ2807RL
Cut Tape75AJ2807
Product RangeWE-TDC Series
Technical Datasheet
Product RangeWE-TDC Series
Inductance, Parallel2.7µH
RMS Current, Parallel2.5A
Saturation Current, Parallel5.1A
DC Resistance Max, Parallel0.04ohm
Leakage Inductance-
Turns Ratio1:1
Product Length8mm
Product Width8mm
Product Height3.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TDC Series
RMS Current, Parallel
2.5A
DC Resistance Max, Parallel
0.04ohm
Turns Ratio
1:1
Product Width
8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
2.7µH
Saturation Current, Parallel
5.1A
Leakage Inductance
-
Product Length
8mm
Product Height
3.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
