Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448990100Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC8121
Product RangeWE-MCRI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $5.140 |
| 25+ | $4.910 |
| 50+ | $4.680 |
| 100+ | $4.330 |
| 500+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448990100Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.50AC8121
Product RangeWE-MCRI Series
Technical Datasheet
Product RangeWE-MCRI Series
Inductance, Parallel10µH
RMS Current, Parallel4.5A
Saturation Current, Parallel17A
DC Resistance Max, Parallel0.069ohm
Leakage Inductance270nH
Turns Ratio1:1
Product Length11.5mm
Product Width10mm
Product Height9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-MCRI Series
RMS Current, Parallel
4.5A
DC Resistance Max, Parallel
0.069ohm
Turns Ratio
1:1
Product Width
10mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
10µH
Saturation Current, Parallel
17A
Leakage Inductance
270nH
Product Length
11.5mm
Product Height
9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
