Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744913050Copy
Newark Part No.75AJ2824
Product RangeWE-CAIR Series
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $21.000 |
| 25+ | $20.000 |
| 50+ | $19.180 |
| 100+ | $17.700 |
| 250+ | $16.200 |
| 500+ | $14.940 |
| 1000+ | $13.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744913050Copy
Newark Part No.75AJ2824
Product RangeWE-CAIR Series
Technical Datasheet
Inductance5nH
RMS Current (Irms)4A
Product RangeWE-CAIR Series
Inductance Tolerance± 5%
DC Resistance Max1800µohm
Self Resonant Frequency6.5GHz
Product Length3.68mm
Product Width3.05mm
Product Height3.18mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
5nH
Product Range
WE-CAIR Series
DC Resistance Max
1800µohm
Product Length
3.68mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 5%
Self Resonant Frequency
6.5GHz
Product Width
3.05mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
