Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74640016Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AC9226
Product RangeREDCUBE WP
Your Part Number
34 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $3.050 |
| 25+ | $2.860 |
| 50+ | $2.660 |
| 100+ | $2.430 |
| 500+ | $2.290 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74640016Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AC9226
Product RangeREDCUBE WP
Technical Datasheet
Product RangeREDCUBE WP
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA16mm²
Pin Diameter5.5mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper Alloy
Overall Length34.85mm
Overall Length34.85mm
Pin Length18.6mm
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
REDCUBE WP
Wire Size AWG Min
-
Conductor Area CSA
16mm²
Insulator Colour
-
Terminal Material
Copper Alloy
Overall Length
34.85mm
SVHC
Lead (04-Feb-2026)
Termination
Crimp
Wire Size AWG Max
-
Pin Diameter
5.5mm
Insulator Material
Uninsulated
Overall Length
34.85mm
Pin Length
18.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
