Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7464006Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AC9228
Product RangeREDCUBE WP
Your Part Number
65 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $3.050 |
| 25+ | $2.860 |
| 50+ | $2.660 |
| 100+ | $2.430 |
| 500+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7464006Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AC9228
Product RangeREDCUBE WP
Technical Datasheet
Product RangeREDCUBE WP
TerminationCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA6mm²
Pin Diameter3.4mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper Alloy
Overall Length32.6mm
Overall Length32.6mm
Pin Length18.6mm
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
REDCUBE WP
Wire Size AWG Min
-
Conductor Area CSA
6mm²
Insulator Colour
-
Terminal Material
Copper Alloy
Overall Length
32.6mm
SVHC
Lead (04-Feb-2026)
Termination
Crimp
Wire Size AWG Max
-
Pin Diameter
3.4mm
Insulator Material
Uninsulated
Overall Length
32.6mm
Pin Length
18.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
