Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750032051Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34R6105
Product RangeWE-FB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.620 |
| 5+ | $12.260 |
| 10+ | $11.910 |
| 25+ | $11.250 |
| 50+ | $10.590 |
| 100+ | $9.930 |
| 250+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$12.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750032051Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34R6105
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage1kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
1kV
Secondary Voltages
-
Product Range
WE-FB Series
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
