Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311385Copy
Newark Part No.94AK5714
Product RangeWE-FB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $231.400 |
| 10+ | $221.800 |
| 25+ | $212.800 |
| 50+ | $209.000 |
| 100+ | $202.000 |
| 250+ | $194.600 |
| 500+ | $188.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$231.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311385Copy
Newark Part No.94AK5714
Product RangeWE-FB
SMPS Transformer TypeFlyback
Current Rating2.3A
Frequency Range210kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages18V to 60V
Secondary Voltages13V
Transformer MountingSurface Mount
Product RangeWE-FB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
210kHz
Isolation Voltage
1.5kV
Secondary Voltages
13V
Product Range
WE-FB
Current Rating
2.3A
Power Rating
-
Primary Voltages
18V to 60V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
