Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311783Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47T5864
Product RangeWE-FB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.830 |
| 10+ | $15.330 |
| 25+ | $14.790 |
| 50+ | $14.130 |
| 100+ | $13.760 |
| 250+ | $13.540 |
Price for:Each
Minimum: 1
Multiple: 1
$15.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750311783Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47T5864
Product RangeWE-FB Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating2.5A
Frequency Range-
Power Rating-
Isolation Voltage1.5kV
Primary Voltages19V to 70V
Secondary Voltages24V
Transformer MountingSurface Mount
Product RangeWE-FB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
1.5kV
Secondary Voltages
24V
Product Range
WE-FB Series
Current Rating
2.5A
Power Rating
-
Primary Voltages
19V to 70V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
