Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101141Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.50AC8389
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.370 |
| 5+ | $21.120 |
| 10+ | $19.870 |
| 25+ | $18.880 |
| 100+ | $17.890 |
| 500+ | $17.540 |
| 1000+ | $17.180 |
Price for:Each
Minimum: 1
Multiple: 1
$22.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101141Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.50AC8389
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance10µH
Inductance Tolerance± 10%
DC Resistance Max0.03ohm
No. of Coils1 Coil
No. of Layers2 Layers
Saturation Current (Isat)-
Self Resonant Frequency11MHz
Quality Factor220@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height5mm
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
220@125kHz
Product Length
-
Product Height
5mm
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
Inductance
10µH
DC Resistance Max
0.03ohm
No. of Layers
2 Layers
Self Resonant Frequency
11MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
