Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103305Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16AC2629
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.630 |
| 5+ | $18.200 |
| 10+ | $17.760 |
| 25+ | $17.330 |
| 100+ | $16.880 |
| 500+ | $16.450 |
| 1000+ | $15.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308103305Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.16AC2629
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance8.8µH
Inductance Tolerance± 10%
DC Resistance Max0.22ohm
No. of Coils2 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency22MHz
Quality Factor30@125kHz
AC Current Rating-
Product Length45mm
Product Width44mm
Product Height0.72mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
2 Coils
Saturation Current (Isat)
-
Quality Factor
30@125kHz
Product Length
45mm
Product Height
0.72mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
8.8µH
DC Resistance Max
0.22ohm
No. of Layers
1 Layer
Self Resonant Frequency
22MHz
AC Current Rating
-
Product Width
44mm
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
