Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687480471Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AK7792
Product RangeWE-TI Series
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 25+ | $1.980 |
| 100+ | $1.660 |
| 250+ | $1.640 |
| 500+ | $1.620 |
| 1000+ | $1.600 |
| 2500+ | $1.560 |
| 5000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7687480471Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AK7792
Product RangeWE-TI Series
Technical Datasheet
Inductance470µH
DC Resistance Max0.54ohm
Self Resonant Frequency1.7MHz
DC Current Rating1A
Inductor Case StyleRadial Leaded
Inductor Case / Package-
Product RangeWE-TI Series
Inductance Tolerance± 10%
Inductor ConstructionWirewound
Core Material-
Product Length10.5mm
Product Width10.5mm
Product Height14.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Self Resonant Frequency
1.7MHz
Inductor Case Style
Radial Leaded
Product Range
WE-TI Series
Inductor Construction
Wirewound
Product Length
10.5mm
Product Height
14.5mm
DC Resistance Max
0.54ohm
DC Current Rating
1A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
-
Product Width
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
