Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772102Copy
Newark Part No.32T8667
Product RangeWE-TI Series
Your Part Number
687 In Stock
Need more?
320 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
367 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.680 |
| 25+ | $1.640 |
| 50+ | $1.590 |
| 100+ | $1.430 |
| 500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772102Copy
Newark Part No.32T8667
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)500mA
Saturation Current (Isat)550mA
DC Resistance Max2.08ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 768772102 is a radial leaded Wire-wound Inductor features high saturation core. This WE-TI radial through-hole inductor supports 1.8MHz typical self-resonant frequency and is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions. This high voltage inductor is applicable for Non-isolated buck or buck-boost converter like PI LinkSwitch-TN.
- 3.5k/s Typical ramp-down rate
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
550mA
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
500mA
DC Resistance Max
2.08ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
