Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772182Copy
Newark Part No.32T8670
Product RangeWE-TI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.680 |
| 25+ | $1.640 |
| 50+ | $1.590 |
| 100+ | $1.430 |
| 500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No768772182Copy
Newark Part No.32T8670
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance1.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)350mA
Saturation Current (Isat)380mA
DC Resistance Max3.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
380mA
Inductance Tolerance
± 10%
Inductance
1.8mH
RMS Current (Irms)
350mA
DC Resistance Max
3.3ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
