Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114075063Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28AH8277
Product RangeWE-TEFA Series
Your Part Number
488 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 10+ | $0.336 |
| 25+ | $0.324 |
| 50+ | $0.311 |
| 100+ | $0.297 |
| 500+ | $0.271 |
| 1000+ | $0.265 |
| 2500+ | $0.260 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782114075063Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28AH8277
Product RangeWE-TEFA Series
Technical Datasheet
Outer Diameter12.7mm
Product Length6.35mm
Inner Diameter7.9mm
Frequency Min-
Frequency Max-
Impedance42ohm
Product RangeWE-TEFA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
12.7mm
Inner Diameter
7.9mm
Frequency Max
-
Product Range
WE-TEFA Series
Product Length
6.35mm
Frequency Min
-
Impedance
42ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
