Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78271111Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.30AK7832
Product RangeWE-CAR-TEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 25+ | $5.940 |
| 100+ | $5.410 |
| 250+ | $5.000 |
| 500+ | $4.910 |
| 1000+ | $4.800 |
| 2500+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78271111Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.30AK7832
Product RangeWE-CAR-TEC Series
Technical Datasheet
Cable Diameter5mm
Frequency Min-
Frequency Max-
Impedance316ohm
Product RangeWE-CAR-TEC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
5mm
Frequency Max
-
Product Range
WE-CAR-TEC Series
Frequency Min
-
Impedance
316ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
