Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110470Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel44AM8614RL
Cut Tape44AM8614
Product RangeWE-HCIA Series
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.400 |
| 25+ | $2.250 |
| 50+ | $2.080 |
| 100+ | $1.910 |
| 500+ | $1.860 |
| 1000+ | $1.810 |
| 2500+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110470Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel44AM8614RL
Cut Tape44AM8614
Product RangeWE-HCIA Series
Inductance4.7µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.1A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max0.02145ohm
Inductance Tolerance± 20%
Product Length6.9mm
Product Width6.9mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
0.02145ohm
Product Length
6.9mm
Product Height
3.8mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
9.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
