Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78432010005Copy
Newark Part No.85AH8289
Product RangeWE-HCIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 10+ | $6.920 |
| 25+ | $6.500 |
| 50+ | $6.270 |
| 100+ | $6.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78432010005Copy
Newark Part No.85AH8289
Product RangeWE-HCIT Series
Technical Datasheet
Product RangeWE-HCIT Series
Inductance500nH
Inductor ConstructionSemishielded
RMS Current (Irms)25.1A
Saturation Current (Isat)25A
DC Resistance Max880µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCIT Series
Inductor Construction
Semishielded
Saturation Current (Isat)
25A
Inductance Tolerance
± 20%
Inductance
500nH
RMS Current (Irms)
25.1A
DC Resistance Max
880µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
