Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78432018003Copy
Newark Part No.85AH8290
Product RangeWE-HCIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 10+ | $8.130 |
| 25+ | $8.020 |
| 50+ | $7.710 |
| 100+ | $7.410 |
| 250+ | $6.960 |
| 500+ | $6.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78432018003Copy
Newark Part No.85AH8290
Product RangeWE-HCIT Series
Technical Datasheet
Product RangeWE-HCIT Series
Inductance300nH
Inductor ConstructionSemishielded
RMS Current (Irms)28.2A
Saturation Current (Isat)27A
DC Resistance Max440µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCIT Series
Inductor Construction
Semishielded
Saturation Current (Isat)
27A
Inductance Tolerance
± 20%
Inductance
300nH
RMS Current (Irms)
28.2A
DC Resistance Max
440µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
