Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843331800Copy
Newark Part No.62AJ9414
Product RangeWE-CHSA Series
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $4.000 |
| 25+ | $3.870 |
| 50+ | $3.730 |
| 100+ | $3.600 |
| 250+ | $3.390 |
| 500+ | $3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843331800Copy
Newark Part No.62AJ9414
Product RangeWE-CHSA Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Power Inductor Case10.6mm x 10.6mm x 11mm
Product RangeWE-CHSA Series
Inductor Case / Package-
DC Resistance Max0.0411ohm
Inductance Tolerance± 20%
Product Length10.6mm
Product Width10.6mm
Product Height11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Power Inductor Case
10.6mm x 10.6mm x 11mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.1A
Saturation Current (Isat)
8.5A
Product Range
WE-CHSA Series
DC Resistance Max
0.0411ohm
Product Length
10.6mm
Product Height
11mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
