Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383130082Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AJ9420RL
Cut Tape62AJ9420
Product RangeWE-MAIA Series
Your Part Number
972 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.880 | $9.40 |
| Total Price | $9.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.880 |
| 10+ | $1.790 |
| 15+ | $1.630 |
| 25+ | $1.480 |
| 50+ | $1.350 |
| 125+ | $1.170 |
| 250+ | $1.020 |
| 500+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383130082Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AJ9420RL
Cut Tape62AJ9420
Product RangeWE-MAIA Series
Technical Datasheet
Inductance0.82µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Power Inductor Case1.6mm x 1.6mm x 1mm
Product RangeWE-MAIA Series
Inductor Case / Package-
DC Resistance Max0.144ohm
Inductance Tolerance± 30%
Product Length1.6mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.82µH
Inductor Construction
Shielded
Power Inductor Case
1.6mm x 1.6mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
3.6A
Product Range
WE-MAIA Series
DC Resistance Max
0.144ohm
Product Length
1.6mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
