Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383340033Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8345RL
Cut Tape85AH8345
Product RangeWE-MAIA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 25+ | $2.290 |
| 100+ | $2.230 |
| 250+ | $2.030 |
| 500+ | $1.890 |
| 1000+ | $1.770 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784383340033Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8345RL
Cut Tape85AH8345
Product RangeWE-MAIA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)11.1A
Power Inductor Case3mm x 3mm x 1.2mm
Product RangeWE-MAIA Series
DC Resistance Max0.0228ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
0.0228ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
11.1A
Product Range
WE-MAIA Series
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
