Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438336100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8376RL
Cut Tape85AH8376
Product RangeWE-MAIA Series
Your Part Number
734 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.900 |
| 25+ | $1.860 |
| 50+ | $1.810 |
| 100+ | $1.690 |
| 500+ | $1.580 |
| 1000+ | $1.280 |
| 2500+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438336100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8376RL
Cut Tape85AH8376
Product RangeWE-MAIA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.35A
Product RangeWE-MAIA Series
Power Inductor Case3mm x 3mm x 2mm
Inductor Case / Package-
DC Resistance Max0.322ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-MAIA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
2.35A
Power Inductor Case
3mm x 3mm x 2mm
DC Resistance Max
0.322ohm
Product Length
3mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
