Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346082Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel30AK7890RL
Cut Tape30AK7890
Product RangeWE-XHMA Series
Your Part Number
640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.370 | $5.37 |
| Total Price | $5.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 10+ | $4.980 |
| 25+ | $4.810 |
| 50+ | $4.640 |
| 100+ | $4.370 |
| 500+ | $4.100 |
| 1000+ | $3.810 |
| 2500+ | $3.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346082Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel30AK7890RL
Cut Tape30AK7890
Product RangeWE-XHMA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)9.3A
Power Inductor Case6.65mm x 6.45mm x 5.2mm
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
6.65mm x 6.45mm x 5.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.3A
Saturation Current (Isat)
9.3A
Product Range
WE-XHMA Series
DC Resistance Max
0.023ohm
Product Length
6.65mm
Product Height
5.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
