Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847110020Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.85AH8385
Product RangeWE-RCIT Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 25+ | $2.120 |
| 100+ | $2.040 |
| 250+ | $2.000 |
| 500+ | $1.950 |
| 1000+ | $1.870 |
| 2500+ | $1.830 |
| 5000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847110020Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.85AH8385
Product RangeWE-RCIT Series
Technical Datasheet
Product RangeWE-RCIT Series
Inductance2µH
Inductor ConstructionUnshielded
RMS Current (Irms)4A
Saturation Current (Isat)5A
DC Resistance Max0.011ohm
Inductance Tolerance± 25%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-RCIT Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5A
Inductance Tolerance
± 25%
Inductance
2µH
RMS Current (Irms)
4A
DC Resistance Max
0.011ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
