Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784773147Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AH8449RL
Cut Tape85AH8449
Product RangeWE-PD2A Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $2.290 |
| 25+ | $1.930 |
| 50+ | $1.740 |
| 100+ | $1.630 |
| 500+ | $1.520 |
| 1000+ | $1.450 |
| 2500+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784773147Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AH8449RL
Cut Tape85AH8449
Product RangeWE-PD2A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)680mA
Inductor ConstructionUnshielded
Saturation Current (Isat)770mA
Power Inductor Case4.5mm x 4mm x 3.2mm
Product RangeWE-PD2A Series
Inductor Case / Package-
DC Resistance Max0.844ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
680mA
Saturation Current (Isat)
770mA
Product Range
WE-PD2A Series
DC Resistance Max
0.844ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
