Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774047Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AH8457RL
Cut Tape85AH8457
Product RangeWE-PD2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.320 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.210 |
| 25+ | $2.120 |
| 50+ | $2.010 |
| 100+ | $1.870 |
| 500+ | $1.660 |
| 1000+ | $1.570 |
| 2500+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774047Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel85AH8457RL
Cut Tape85AH8457
Product RangeWE-PD2A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.5A
Product RangeWE-PD2A Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.071ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
5.5A
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.071ohm
Product Length
5.8mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
