Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774115Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8461RL
Cut Tape85AH8461
Product RangeWE-PD2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.350 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 25+ | $2.260 |
| 100+ | $1.910 |
| 250+ | $1.840 |
| 500+ | $1.700 |
| 1000+ | $1.630 |
| 5000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774115Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8461RL
Cut Tape85AH8461
Product RangeWE-PD2A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.53A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.9A
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product RangeWE-PD2A Series
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.14ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
1.53A
Saturation Current (Isat)
1.9A
Product Range
WE-PD2A Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
