Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774118Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8462RL
Cut Tape85AH8462
Product RangeWE-PD2A Series
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 25+ | $2.260 |
| 100+ | $1.910 |
| 250+ | $1.840 |
| 500+ | $1.700 |
| 1000+ | $1.660 |
| 5000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784774118Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8462RL
Cut Tape85AH8462
Product RangeWE-PD2A Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.45A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.69A
Product RangeWE-PD2A Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
WE-PD2A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.69A
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.15ohm
Product Length
5.8mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
