Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784778221Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8550RL
Cut Tape85AH8550
Product RangeWE-PDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.220 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 25+ | $2.890 |
| 100+ | $2.610 |
| 250+ | $2.560 |
| 500+ | $2.520 |
| 1000+ | $2.210 |
| 5000+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784778221Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel85AH8550RL
Cut Tape85AH8550
Product RangeWE-PDA Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)480mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeWE-PDA Series
Power Inductor Case7.3mm x 7.3mm x 3.2mm
DC Resistance Max1.62ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-PDA Series
DC Resistance Max
1.62ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
500mA
Power Inductor Case
7.3mm x 7.3mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
