Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830059477Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel79AK3456RL
Cut Tape79AK3456
Product RangeCFPX-104 Series
Your Part Number
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 50+ | $0.875 |
| 100+ | $0.788 |
| 250+ | $0.771 |
| 500+ | $0.753 |
| 1000+ | $0.738 |
| 2500+ | $0.723 |
| 5000+ | $0.707 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830059477Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel79AK3456RL
Cut Tape79AK3456
Product RangeCFPX-104 Series
Product RangeCFPX-104 Series
Frequency Nom12.8MHz
Crystal Frequency12.8MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -20ppm
Load Capacitance15pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CFPX-104 Series
Crystal Frequency
12.8MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Frequency Nom
12.8MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
15pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
