Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830105420809Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel79AK3475RL
Cut Tape79AK3475
Product RangeCFPX-180 Series
Your Part Number
2,331 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.529 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 50+ | $0.494 |
| 100+ | $0.467 |
| 250+ | $0.446 |
| 500+ | $0.420 |
| 1000+ | $0.406 |
| 2500+ | $0.398 |
| 5000+ | $0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No830105420809Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel79AK3475RL
Cut Tape79AK3475
Product RangeCFPX-180 Series
Frequency Nom12MHz
Product RangeCFPX-180 Series
Crystal Frequency12MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
12MHz
Crystal Frequency
12MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
70°C
Product Range
CFPX-180 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
