Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXMOS
Manufacturer Part NoXE232-1024-FB374-C40Copy
Newark Part No.68Y1447
Product RangeXE Family XE232 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerXMOS
Manufacturer Part NoXE232-1024-FB374-C40Copy
Newark Part No.68Y1447
Product RangeXE Family XE232 Series Microcontrollers
Technical Datasheet
Product RangeXE Family XE232 Series Microcontrollers
Device CorexCORE
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max-
CPU Speed-
Program Memory Size-
No. of Pins374Pins
IC Case / PackageFBGA
MCU Case StyleFBGA
No. of I/O's176I/O's
InterfacesEthernet, SPI, USB
RAM Memory Size1MB
Embedded Interface TypeEthernet, SPI, USB
ADC Channels-
ADC Resolution-
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyXE
MCU SeriesXE232
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XE Family XE232 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
-
No. of Pins
374Pins
MCU Case Style
FBGA
Interfaces
Ethernet, SPI, USB
Embedded Interface Type
Ethernet, SPI, USB
ADC Resolution
-
Supply Voltage Max
1.05V
Operating Temperature Max
70°C
MCU Family
XE
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Device Core
xCORE
Data Bus Width
32 bit
Operating Frequency Max
-
Program Memory Size
-
IC Case / Package
FBGA
No. of I/O's
176I/O's
RAM Memory Size
1MB
ADC Channels
-
Supply Voltage Min
950mV
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
XE232
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
