Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECM60UT31Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.24M1718
Product RangeECM60 Series
Your Part Number
59 In Stock
604 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.420 |
| 5+ | $98.710 |
| 10+ | $95.990 |
| 50+ | $92.400 |
Price for:Each
Minimum: 1
Multiple: 1
$101.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM60UT31Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.24M1718
Product RangeECM60 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)60W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 18A
Output Voltage - Output 212VDC
Output Current - Output 23A
Output Voltage - Output 3-12VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECM60 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
-
Product Range
ECM60 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Fixed
Output Current - Output 1
8A
Output Current - Output 2
3A
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
To Be Advised
Alternatives for ECM60UT31
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
