Print Page
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $258.280 |
| 5+ | $255.070 |
| 10+ | $251.860 |
Price for:Each
Minimum: 1
Multiple: 1
$258.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoG60CT
Newark Part No.15AC6567
Product RangeG Series
Technical Datasheet
High Voltage Power Supply TypeProportional
PolarityDual Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating1.5W
Output Current Max250µA
Output Current Max250µA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max3kV
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product RangeG Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
250µA
Power Supply Mounting
Through Hole
Output Voltage Max
3kV
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Polarity
Dual Output
Power Rating
1.5W
Output Current Max
250µA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
G Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate