Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoHPA1K5PS24Copy
Newark Part No.55AJ3796
Product RangeHPA1K5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $956.080 |
| 5+ | $931.160 |
Price for:Each
Minimum: 1
Multiple: 1
$956.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHPA1K5PS24Copy
Newark Part No.55AJ3796
Product RangeHPA1K5 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max1.5kW
Output Voltage - Output 124V
Output Current - Output 162.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC180V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHPA1K5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
HPA1K5 series offers users both output voltage and output current programming, via voltage, I2C PMBus, RS485 and CANopen in a very high efficiency, high power density 1.5kW chassis mount package. Options are available for RS232 or UART. Measuring just 11.0” x 4.2” x 1.64”, the HPA1K5 also features active current sharing, remote on/off, remote sense and a power OK signal. The 5V/2A standby output is available whenever the mains supply is present.
- Programmable output voltage (0-105%)
- Programmable output current (0-110%)
- High efficiency
- ITE & medical approvals
- Parallel operation
- Analog & digital interfaces
- Fully featured signals & controls
- Graphical user interface (GUI)
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
1.5kW
Output Current - Output 1
62.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
180V AC to 264V AC
Product Range
HPA1K5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
