Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoISE0305ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44Y5396
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 5+ | $5.400 |
| 10+ | $5.250 |
| 25+ | $5.060 |
| 100+ | $4.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISE0305ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44Y5396
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationSemi-regulated
Isolation Voltage1.5kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width8.3mm
Height7mm
DC / DC Converter MountingSurface Mount Device
Depth12.7mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ISE series is an isolated, 1W surface mount DC-DC Converter with a single output.
- Single output
- Industry standard pin-out
- 1500VDC Isolation
- Operating Temperature -40°C to 105°C
Applications
Industrial, Clock & Timing
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7mm
Depth
12.7mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Semi-regulated
Input Voltage DC Nom
3.3V
Width
8.3mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
2.97V
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
