Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO NEXENSOS
Manufacturer Part No5220069Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN1462
Product RangeEC Flat Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.680 |
| 5+ | $16.510 |
| 10+ | $16.010 |
| 25+ | $15.490 |
| 50+ | $14.980 |
| 100+ | $11.500 |
| 250+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$17.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No5220069Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN1462
Product RangeEC Flat Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass F 0.3
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial39.37"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeEC Flat Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
39.37"
Wire Configuration
2-Wire
SVHC
To Be Advised
RTD Accuracy
Class F 0.3
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
EC Flat Series
Technical Docs (1)
Alternatives for 5220069
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
