Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP2306GNCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel70AK6944RL
Cut Tape70AK6944
Product RangeXP2306 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.377 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.377 |
| 15+ | $0.289 |
| 25+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP2306GNCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel70AK6944RL
Cut Tape70AK6944
Product RangeXP2306 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.3A
Drain Source On State Resistance0.03ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.25V
Power Dissipation1.38W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP2306 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.3A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
1.38W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.03ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.25V
No. of Pins
3Pins
Product Range
XP2306 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
