Print Page
16,078 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $2.040 |
| 25+ | $1.900 |
| 50+ | $1.760 |
| 100+ | $1.620 |
| 250+ | $1.440 |
| 500+ | $1.280 |
| 1000+ | $1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$20.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
6.8pF
Capacitance Tolerance
± 0.25pF
Capacitor Terminals
Wraparound
SVHC
No SVHC (04-Feb-2026)
Product Range
AQ Series
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

