Print Page
336 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $38.800 | $38.80 |
| Total Price | $38.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $38.800 |
| 10+ | $36.800 |
| 25+ | $33.600 |
| 50+ | $30.600 |
| 100+ | $28.000 |
| 250+ | $23.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1210MKX5R7BB107Copy
Newark Part No.
Re-Reel15AC9794
Cut Tape15AC9794
Product RangeCC Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
CC1210MKX5R7BB107 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disks, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 100µF
- Capacitance tolerance is ±20%
- 1210 [3225 metric] capacitor case
- Voltage rating is 16V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 1Mohm
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
CC Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Voltage(DC)
16V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CC1210MKX5R7BB107
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC1210MKX5R7BB107 SMD Multilayer Ceramic Capacitor, 100 µF, 16 V, 1210 [3225 Metric], ± 20%, X5R](https://mexico.newark.com/productimages/standard/en_US/15AC9794-40.jpg)