Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0201ARNPO8BN1R5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel67AK3350RL
Cut Tape67AK3350
Product RangeHiQ CQ Series
Your Part Number
15,000 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.091 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.091 |
| 30+ | $0.086 |
| 100+ | $0.081 |
| 250+ | $0.072 |
| 500+ | $0.063 |
| 1000+ | $0.057 |
| 2500+ | $0.051 |
| 5000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0201ARNPO8BN1R5Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel67AK3350RL
Cut Tape67AK3350
Product RangeHiQ CQ Series
Technical Datasheet
Capacitance1.5pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.5pF
Capacitance Tolerance
± 0.05pF
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
